Part Details for FMCN1205 by Fairview Microwave Inc
Overview of FMCN1205 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9510
|
Newark | Rf Coax Conn, Bma Jack, 50 Ohm, 12.4Ghz, Connector Type:Bma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Frequency Max:12.4Ghz |Fairview Microwave FMCN1205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8700 / $89.7000 | Buy Now |
DISTI #
5328-FMCN1205-ND
|
DigiKey | CONN JACK CRIMP/SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.1800 | Buy Now |
DISTI #
74906261
|
RS | BMA Jack (Female) Snap-On Connector For RG142, RG223, RG400, RG55 Cable, Crimp/ | Fairview Microwave FMCN1205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4600 / $69.3200 | RFQ |
|
Onlinecomponents.com | BMA Jack (Female) Snap-On Connector For RG142, RG223, RG400, RG55 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$59.0100 / $80.1500 | Buy Now |
DISTI #
77722133
|
Verical | BMA Jack Snap-OnConnectorCrimp/Solder Attachment For RG142, RG223, RG400, RG55Cable Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$54.5000 / $68.9900 | Buy Now |
DISTI #
FMCN1205
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG142, Interface Type 2: RG223, Interface Type 3: RG400, Interface Type 4: RG55. BMA Jack (Female) Snap-On Connector For RG142, RG223, RG400, RG55 Cable, Crimp/Solder, FMCN1205 BMA jack coaxial snap-on connector from Fairview Microwave has an interface type of RG142, RG223, RG400, RG55 and a 50 Ohm impedance. This BMA jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack BMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. This Fairview Microwave BMA coaxial connector has a passivated stainless steel body. Our FMCN1205 BMA connector uses beryllium copper contact. This BMA jack coaxial snap-on RF connector is RoHS compliant, you can find this BMA jack coaxial snap-on connector datasheet specifications above. Fairview Microwave jack BMA connector purchases will ship the same day. Our BMA jack RG142 / RG223 / RG400 / RG55 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 17 |
|
$59.3300 / $68.9900 | Buy Now |