Part Details for FMCN1221 by Fairview Microwave Inc
Overview of FMCN1221 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9525
|
Newark | Rf Coax Conn, Bma Plug, 50 Ohm, 22Ghz, Connector Type:Bma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $55.9000 | Buy Now |
DISTI #
5328-FMCN1221-ND
|
DigiKey | CONN PLUG SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.7100 | Buy Now |
DISTI #
74906246
|
RS | BMA Plug (Male) Slide-On PCB Connector Thru Hole, Solder | Fairview Microwave FMCN1221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1700 / $43.2000 | RFQ |
|
Onlinecomponents.com | BMA Plug (Male) Slide-On PCB Connector Thru Hole, Solder RoHS: Compliant | 0 |
|
$37.7200 / $49.9400 | Buy Now |
DISTI #
77724770
|
Verical | BMA Plug Slide-On PCBConnector Thru Hole Solder Attachment Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$33.9600 / $42.9900 | Buy Now |
DISTI #
FMCN1221
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 22 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. BMA Plug (Male) Slide-On PCB Connector Thru Hole, Solder, FMCN1221 BMA plug PCB slide-on connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This BMA plug connector uses shield attachment of solder attachment for the contact. Our plug BMA PCB connector provides a minimum frequency of DC and a maximum frequency of 22 GHz. BMA plug PCB slide-on RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave BMA PCB connector has a stainless steel body with gold plating. Our FMCN1221 BMA connector uses beryllium copper contact and a gold plating material. This BMA plug PCB slide-on RF connector is RoHS compliant, you can find this BMA plug PCB slide-on connector datasheet specifications above. Fairview Microwave plug BMA connector purchases will ship the same day. Our BMA plug thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 22 |
|
$36.9700 / $42.9900 | Buy Now |