Part Details for FMCN1232 by Fairview Microwave Inc
Overview of FMCN1232 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9534
|
Newark | Rf Coax Conn, Bma Plug, 50 Ohm, 22Ghz, Connector Type:Bma Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:22Ghz |Fairview Microwave FMCN1232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.9100 / $59.8000 | Buy Now |
DISTI #
5328-FMCN1232-ND
|
DigiKey | CONN PLUG SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.1100 | Buy Now |
DISTI #
74906237
|
RS | BMA Plug (Male) Slide-On Connector Stub Terminal 2 Hole Flange (Panel Mount), S | Fairview Microwave FMCN1232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9700 / $46.2200 | RFQ |
|
Onlinecomponents.com | BMA Plug (Male) Slide-On Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, .481 inch Hole Spacing .010 inch Diameter RoHS: Compliant | 0 |
|
$40.3600 / $53.4300 | Buy Now |
DISTI #
FMCN1232
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 22 GHz, Termination Type: Terminal, Interface Type 1: Stub. BMA Plug (Male) Slide-On Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, .481 inch Hole Spacing .010 inch Diameter, FMCN1232 BMA plug 2 hole flange terminal slide-on connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This BMA plug 2 hole flange connector uses shield attachment of solder attachment for the contact. Our plug BMA terminal connector provides a minimum frequency of DC and a maximum frequency of 22 GHz. BMA plug 2 hole flange terminal slide-on RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BMA terminal connector has a passivated stainless steel body. Our FMCN1232 BMA connector uses beryllium copper contact. This BMA plug 2 hole flange terminal slide-on RF connector is RoHS and .010 inch diameter compliant, you can find this BMA plug 2 hole flange terminal slide-on .010 inch diameter connector datasheet specifications above. Fairview Microwave plug BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA plug stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 10 |
|
$39.5500 / $45.9900 | Buy Now |