Part Details for FMCN1274 by Fairview Microwave Inc
Overview of FMCN1274 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9553
|
Newark | Rf Coax Conn, R/A Ssmc Jack, 12.4Ghz, Connector Type:Ssmc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $56.4200 | Buy Now |
DISTI #
5328-FMCN1274-ND
|
DigiKey | CONN JACK SOLDER SSMC Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
DISTI #
74906218
|
RS | Right Angle SSMC Jack (Female) Bulkhead PCB Connector Turret, Solder | Fairview Microwave FMCN1274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5500 / $43.6000 | RFQ |
|
Onlinecomponents.com | Right Angle SSMC Jack (Female) Bulkhead PCB Connector Turret, Solder RoHS: Compliant | 0 |
|
$38.0800 / $50.4200 | Buy Now |
DISTI #
77722645
|
Verical | Conn SSMC 0Hz to 12.4GHz Solder Turret RA Thru-Hole F Gold Min Qty: 3 Package Multiple: 1 | Americas - 346 |
|
$34.2800 / $43.3900 | Buy Now |
DISTI #
FMCN1274
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Jack, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: PCB, Interface Type 1: Turret. Right Angle SSMC Jack (Female) Bulkhead PCB Connector Turret, Solder, FMCN1274 RA SSMC jack bulkhead PCB connector from Fairview Microwave has an interface type of turret and a impedance. This SSMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SSMC right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle SSMC jack bulkhead PCB RF connector has a teflon dielectric type and a VSWR of. This Fairview Microwave SSMC PCB connector has a brass body with gold plating. Our FMCN1274 SSMC RA connector uses beryllium copper contact and a gold plating material. This SSMC jack right angle bulkhead PCB RF connector is RoHS compliant, you can find this SSMC jack right angle bulkhead PCB connector datasheet specifications above. Fairview Microwave RA jack SSMC bulkhead connector purchases will ship the same day. Our bulkhead SSMC right angle jack turret connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 346 |
|
$37.3200 / $43.3900 | Buy Now |