Part Details for FMCN1297 by Fairview Microwave Inc
Overview of FMCN1297 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9564
|
Newark | Rf Coax Conn, R/A Ssmc Plug, 12.4Ghz, Connector Type:Ssmc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:-, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100A, Lmr-100A-Fr, Product Range:- |Fairview Microwave FMCN1297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0800 / $42.8400 | Buy Now |
DISTI #
5328-FMCN1297-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SSMC Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2400 | Buy Now |
DISTI #
74906207
|
RS | RA SSMC Plug Connector Crimp/Solder Attachment for RG316, RG174, RG188, LMR-100 | Fairview Microwave FMCN1297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2200 / $30.3400 | RFQ |
|
Onlinecomponents.com | RA SSMC Plug Connector Crimp/Solder Attachment for RG316, RG174, RG188, LMR-100A, LMR-100A-FR Cable RoHS: Compliant | 0 |
|
$26.5000 / $35.0800 | Buy Now |
DISTI #
FMCN1297
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Plug, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: LMR-100A, Interface Type 5: LMR-100A-FR. RA SSMC Plug Connector Crimp/Solder Attachment for RG316, RG174, RG188, LMR-100A, LMR-100A-FR Cable, FMCN1297 RA SSMC plug coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, LMR-100A, LMR-100A-FR and a impedance. This SSMC plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SSMC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle SSMC plug coaxial RF connector has a teflon dielectric type and a VSWR of 1.62:1. This Fairview Microwave SSMC coaxial connector has a brass body with gold plating. Our FMCN1297 SSMC RA connector uses beryllium copper contact and a gold plating material. This SSMC plug right angle coaxial RF connector is RoHS compliant, you can find this SSMC plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug SSMC connector purchases will ship the same day. Our SSMC right angle plug RG316 / RG174 / RG188 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 186 |
|
$25.9600 / $30.1900 | Buy Now |