Part Details for FMCN1349B by Fairview Microwave Inc
Overview of FMCN1349B by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1349B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9581
|
Newark | Rf Coax Conn, Fakra Plug, 50 Ohm, 4Ghz, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, 0.1", Fm-B100, Fm-C100, Lmr-100 |Fairview Microwave FMCN1349B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$7.1400 / $10.9200 | Buy Now |
DISTI #
5328-FMCN1349B-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER FAKRA Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
74906190
|
RS | FAKRA Plug (Male) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C10 | Fairview Microwave FMCN1349B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 / $6.3200 | RFQ |
|
Onlinecomponents.com | FAKRA Plug (Male) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, White Color RoHS: Compliant | 0 |
|
$5.3800 / $8.1700 | Buy Now |
DISTI #
FMCN1349B
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: FAKRA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: .100 inch, Interface Type 5: FM-B100, Interface Type 6: FM-C100, Interface Type 7: LMR-100. FAKRA Plug (Male) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, White Color, FMCN1349B FAKRA plug coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100 and a 50 Ohm impedance. This FAKRA plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug FAKRA coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. FAKRA plug coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave FAKRA coaxial connector has a plastic body. Our FMCN1349B FAKRA connector uses phosphor bronze contact. This FAKRA plug coaxial RF connector is RoHS compliant, you can find this FAKRA plug coaxial connector datasheet specifications above. Fairview Microwave plug FAKRA connector purchases will ship the same day. Our FAKRA plug RG174 / RG316 / RG188 / .100 inch / FM-B100 / FM-C100 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom FAKRA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 7 |
|
$5.4100 / $6.2900 | Buy Now |