Part Details for FMCN1379 by Fairview Microwave Inc
Overview of FMCN1379 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9606
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 27Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMCN1379-ND
|
DigiKey | CONN JACK COMPRESSION SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
74906170
|
RS | SMA Female (Jack) Connector Stub Terminal Compression, 2 Hole Flange (Panel Mou | Fairview Microwave FMCN1379 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4100 / $85.4000 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) Connector Stub Terminal Compression, 2 Hole Flange (Panel Mount), .481 inch Hole Spacing RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77722498
|
Verical | SMA FemaleConnector Stub TerminalCompression Attachment 2 Hole Flange , .481 inch Hole Spacing Min Qty: 2 Package Multiple: 1 | Americas - 103 |
|
$67.1400 / $84.9900 | Buy Now |
DISTI #
FMCN1379
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Compression, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 27 GHz, Termination Type: Terminal, Interface Type 1: Stub. SMA Female (Jack) Connector Stub Terminal Compression, 2 Hole Flange (Panel Mount), .481 inch Hole Spacing, FMCN1379 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of compression attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 27 GHz. SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. Our FMCN1379 SMA connector uses beryllium copper contact and a gold plating material. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above. Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 103 |
|
$73.0900 / $84.9900 | Buy Now |