Part Details for FMCN1424 by Fairview Microwave Inc
Overview of FMCN1424 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9626
|
Newark | Rf Coax Conn, 3.5Mm Plug, 50 Ohm, 34Ghz, Connector Type:3.5Mm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:0.141" Semi Rigid, Rg402, Rg402 Tinned |Fairview Microwave FMCN1424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1200 / $161.2200 | Buy Now |
DISTI #
74906151
|
RS | 3.5mm Male (Plug) Connector for RG402, RG402 Tinned, .141 SR Cable, Clamp/Solde | Fairview Microwave FMCN1424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6200 / $124.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$107.1800 / $134.4900 | Buy Now | |
DISTI #
FMCN1424
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 3.5mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 34 GHz, Termination Type: Coax, Interface Type 1: RG402, Interface Type 2: RG402 Tinned, Interface Type 3: .141 SR. 3.5mm Male (Plug) Connector for RG402, RG402 Tinned, .141 SR Cable, Clamp/Solder, FMCN1424 3.5mm male coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This 3.5mm male connector uses shield attachment of clamp/solder attachment for the contact. Our male 3.5mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 34 GHz. 3.5mm male coaxial RF connector has a pctfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 3.5mm coaxial connector has a passivated stainless steel body. Our FMCN1424 3.5mm connector uses beryllium copper contact. This 3.5mm male coaxial RF connector is RoHS compliant, you can find this 3.5mm male coaxial connector datasheet specifications above. Fairview Microwave male 3.5mm connector purchases will ship the same day. Our 3.5mm male RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 3.5mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 274 |
|
$106.6300 / $123.9900 | Buy Now |