Part Details for FMCN1440 by Fairview Microwave Inc
Overview of FMCN1440 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9640
|
Newark | Rf Coax Conn, R/A 7/16 Din Plug, 50 Ohm, Connector Type:7/16 Din Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Spp-250-Llpl, Contact Material:Brass, Product Range:- |Fairview Microwave FMCN1440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMCN1440-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 7/16 DIN Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.4400 | Buy Now |
DISTI #
74906137
|
RS | Right Angle 7/16 DIN Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Sold | Fairview Microwave FMCN1440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3200 / $71.3100 | RFQ |
|
Onlinecomponents.com | Right Angle 7/16 DIN Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
FMCN1440
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-250-LLPL. Right Angle 7/16 DIN Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder, FMCN1440 RA 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1440 7/16 DIN RA connector uses brass contact and a tri-metal plating material. This 7/16 DIN male right angle coaxial RF connector is RoHS and low pim compliant, you can find this 7/16 DIN male right angle coaxial low pim connector datasheet specifications above. Fairview Microwave RA male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN right angle male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 139 |
|
$61.0500 / $70.9900 | Buy Now |