Part Details for FMCN1503 by Fairview Microwave Inc
Overview of FMCN1503 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9689
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave FMCN1503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.6600 / $36.0300 | Buy Now |
DISTI #
74906088
|
RS | SMA Male Connector Solder Attachment for RG405 Cable | Fairview Microwave FMCN1503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7200 / $25.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$22.2900 / $29.5000 | Buy Now | |
DISTI #
FMCN1503
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Termination Type: Coax, Interface Type 1: RG405. SMA Male Connector Solder Attachment for RG405 Cable, FMCN1503 SMA male coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of Error. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.14:1. This Fairview Microwave SMA coaxial connector has a beryllium copper body with gold plating. Our FMCN1503 SMA connector uses beryllium copper contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 12 |
|
$23.1000 / $25.3900 | Buy Now |