Part Details for FMCN1554 by Fairview Microwave Inc
Overview of FMCN1554 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FMCN1554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1554-ND
|
DigiKey | CONN JACK SOLDER SMC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.0400 | Buy Now |
DISTI #
74906053
|
RS | 75 Ohm SMC Jack (Female) PCB Connector Thru Hole, Solder , .200 inch x .067 inc | Fairview Microwave FMCN1554 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 / $26.1100 | RFQ |
|
Onlinecomponents.com | 75 Ohm SMC Jack (Female) PCB Connector Thru Hole, Solder , .200 inch x .067 inch Hole Spacing RoHS: Compliant | 0 |
|
$22.8100 / $30.1900 | Buy Now |
DISTI #
FMCN1554
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. 75 Ohm SMC Jack (Female) PCB Connector Thru Hole, Solder, .200 inch x .067 inch Hole Spacing, FMCN1554 SMC jack PCB connector from Fairview Microwave has an interface type of thru hole and a 75 Ohm impedance. This SMC jack connector uses shield attachment of solder attachment for the contact. Our jack SMC PCB connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. SMC jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMC PCB connector has a brass body with gold plating. Our FMCN1554 SMC connector uses brass contact and a gold plating material. you can find this SMC jack PCB connector datasheet specifications above. Fairview Microwave jack SMC connector purchases will ship the same day. Our SMC jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 139 |
|
$23.9100 / $25.9900 | Buy Now |
Part Details for FMCN1554
FMCN1554 CAD Models
FMCN1554 Part Data Attributes
|
FMCN1554
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCN1554
Fairview Microwave Inc
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.374 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |