Part Details for FMCN1557 by Fairview Microwave Inc
Overview of FMCN1557 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9727
|
Newark | Rf Coax Conn, Smc Plug, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100, 0.1", Frequency Max:- |Fairview Microwave FMCN1557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$23.9200 / $30.0700 | Buy Now |
DISTI #
5328-FMCN1557-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER SMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
74906050
|
RS | SMC Plug (Male) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, Cl | Fairview Microwave FMCN1557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 / $21.2900 | RFQ |
|
Onlinecomponents.com | SMC Plug (Male) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$18.6000 / $24.6300 | Buy Now |
DISTI #
FMCN1557
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: .100 inch. SMC Plug (Male) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, Clamp/Solder, FMCN1557 SMC plug coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This SMC plug connector uses shield attachment of clamp/solder attachment for the contact. Our plug SMC coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. SMC plug coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1557 SMC connector uses beryllium copper contact and a nickel plating material. This SMC plug coaxial RF connector is RoHS compliant, you can find this SMC plug coaxial connector datasheet specifications above. Fairview Microwave plug SMC connector purchases will ship the same day. Our SMC plug RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 97 |
|
$18.2200 / $21.1900 | Buy Now |