Part Details for FMCN1565 by Fairview Microwave Inc
Overview of FMCN1565 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9733
|
Newark | Rf Coax Conn, Smc Jack, 75Ohm, Connector Type:Smc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:-, Frequency Max:- |Fairview Microwave FMCN1565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2100 / $35.4600 | Buy Now |
DISTI #
5328-FMCN1565-ND
|
DigiKey | CONN JACK CLAMP/SOLDER SMC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.8100 | Buy Now |
DISTI #
74906044
|
RS | 75 Ohm SMC Jack (Female) Bulkhead Connector for RG179, RG187 Cable, Clamp/Solde | Fairview Microwave FMCN1565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3500 / $25.1000 | RFQ |
|
Onlinecomponents.com | 75 Ohm SMC Jack (Female) Bulkhead Connector for RG179, RG187 Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$21.9300 / $29.0300 | Buy Now |
DISTI #
FMCN1565
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Termination Type: Coax, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm SMC Jack (Female) Bulkhead Connector for RG179, RG187 Cable, Clamp/Solder, FMCN1565 SMC jack bulkhead coaxial connector from Fairview Microwave has an interface type of RG179, RG187 and a 75 Ohm impedance. This SMC jack bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our jack SMC coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. SMC jack bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1565 SMC connector uses nickel plating material. This SMC jack bulkhead coaxial RF connector is RoHS compliant, you can find this SMC jack bulkhead coaxial connector datasheet specifications above. Fairview Microwave jack SMC bulkhead connector purchases will ship the same day. Our bulkhead SMC jack RG179 / RG187 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$22.9900 / $24.9900 | Buy Now |