Part Details for FMCN1566 by Fairview Microwave Inc
Overview of FMCN1566 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9734
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg58, Rg141, Rg142, Rg223, Rg303, Rg400, Lmr-195 |Fairview Microwave FMCN1566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$14.6600 / $20.3200 | Buy Now |
DISTI #
5328-FMCN1566-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER BNC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.9836 / $18.1800 | Buy Now |
DISTI #
74898033
|
RS | BNC Male (Plug) Connector for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LM | Fairview Microwave FMCN1566 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$11.0600 / $13.2400 | Buy Now |
|
Onlinecomponents.com | BNC Male (Plug) Connector for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 Cable, Clamp/Solder RoHS: Compliant |
40 In Stock |
|
$11.4000 / $15.0900 | Buy Now |
DISTI #
78448025
|
Verical | FMCN1566 Min Qty: 7 Package Multiple: 1 | Americas - 48 |
|
$10.2600 / $12.9900 | Buy Now |
DISTI #
4378195
|
element14 Asia-Pacific | RF COAX CONN, BNC PLUG, 50 OHM, 4GHZ RoHS: Not Compliant Min Qty: 1 Container: Each | 15 |
|
$14.4215 / $19.9880 | Buy Now |
DISTI #
FMCN1566
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400, Interface Type 7: RG303, Interface Type 8: LMR-195. BNC Male (Plug) Connector for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 Cable, Clamp/Solder, FMCN1566 BNC male coaxial connector from Fairview Microwave has an interface type of RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1566 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG58 / RG55 / RG141 / RG142 / RG223 / RG400 / RG303 / LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 48 |
|
$11.9500 / $12.9900 | Buy Now |
DISTI #
4378195
|
Farnell | RF COAX CONN, BNC PLUG, 50 OHM, 4GHZ RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 15 |
|
$21.4761 / $29.7527 | Buy Now |
|
Master Electronics | BNC Male (Plug) Connector for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 Cable, Clamp/Solder RoHS: Compliant |
40 In Stock |
|
$11.4000 / $15.0900 | Buy Now |