Part Details for FMCN1596 by Fairview Microwave Inc
Overview of FMCN1596 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9753
|
Newark | Rf Coax Conn, R/A Mcx Plug, 50 Ohm, 6Ghz, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Product Range:- |Fairview Microwave FMCN1596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now |
DISTI #
5328-FMCN1596-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER MCX Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.9600 | Buy Now |
DISTI #
74906027
|
RS | Right Angle MCX Plug (Male) Connector for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ | Fairview Microwave FMCN1596 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.3700 | RFQ |
|
Onlinecomponents.com | Right Angle MCX Plug (Male) Connector for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, FM-SR086CU Cable, Solder RoHS: Compliant | 0 |
|
$3.7200 / $5.6500 | Buy Now |
DISTI #
FMCN1596
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR086TB, Interface Type 3: FM-SR086TBJ, Interface Type 4: FM-SR086CUTN, Interface Type 5: FM-SR086CU. Right Angle MCX Plug (Male) Connector for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, FM-SR086CU Cable, Solder, FMCN1596 RA MCX plug coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, FM-SR086CU and a 50 Ohm impedance. This MCX plug connector uses shield attachment of solder/solder attachment for the contact. Our plug MCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle MCX plug coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave MCX coaxial connector has a brass body with gold over nickel plating. Our FMCN1596 MCX RA connector uses brass contact and a gold over nickel plating material. This MCX plug right angle coaxial RF connector is RoHS compliant, you can find this MCX plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug MCX connector purchases will ship the same day. Our MCX right angle plug FM-SR086ALTN / FM-SR086TB / FM-SR086TBJ / FM-SR086CUTN / FM-SR086CU connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 19 |
|
$3.7400 / $4.3500 | Buy Now |