Part Details for FMCN1613 by Fairview Microwave Inc
Overview of FMCN1613 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9766
|
Newark | Rf Coax Conn, Sma Jack, 27Ghz, Cmprsn, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN1613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6900 / $51.4800 | Buy Now |
DISTI #
5328-FMCN1613-ND
|
DigiKey | CONN JACK FIELD REPLACEABLE SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.8700 | Buy Now |
DISTI #
74906014
|
RS | SMA Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) 0.018 | Fairview Microwave FMCN1613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 / $39.7800 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) 0.018 inch Pin, .250 inch Hole Spacing with Metal Contact Ring RoHS: Compliant | 0 |
|
$34.7500 / $46.0000 | Buy Now |
DISTI #
FMCN1613
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 27 GHz, Termination Type: Field Replaceable Contact, Interface Type 1: 0.018 inch Pin. SMA Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) 0.018 inch Pin, .250 inch Hole Spacing with Metal Contact Ring, FMCN1613 SMA female 4 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.018 inch pin and a impedance. This SMA female 4 hole flange connector uses shield attachment of attachment for the contact. Our female SMA field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 27 GHz. SMA female 4 hole flange field replaceable contact RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA field replaceable contact connector has a passivated stainless steel body. Our FMCN1613 SMA connector uses beryllium copper contact. This SMA female 4 hole flange field replaceable contact RF connector is 0.018 inch pin, .250 inch hole spacing with metal contact ring compliant, you can find this SMA female 4 hole flange field replaceable contact 0.018 inch pin, .250 inch hole spacing with metal contact ring connector datasheet specifications above. Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female 0.018 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 4 |
|
$34.0500 / $39.5900 | Buy Now |