Part Details for FMCN1673 by Fairview Microwave Inc
Overview of FMCN1673 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9826
|
Newark | Rf Coax Conn, 2.4Mm Jack, 50Ghz, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:50Ghz |Fairview Microwave FMCN1673 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMCN1673-ND
|
DigiKey | CONN JACK FIELD REPLACEABLE 2.4M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.9100 | Buy Now |
DISTI #
74905954
|
RS | 2.4mm Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.0 | Fairview Microwave FMCN1673 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5800 / $67.3000 | RFQ |
|
Onlinecomponents.com | 2.4mm Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.012 inch Pin, .355 inch Hole Spacing with Metal Contact Ring RoHS: Compliant | 0 |
|
$57.3000 / $77.8200 | Buy Now |
DISTI #
77724868
|
Verical | 2.4mm FemaleConnector Field Replaceable Attachment 2 Hole FLANge 0.012 Inch Pin, .355 Inch Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$52.9200 / $66.9900 | Buy Now |
DISTI #
FMCN1673
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Female, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: Field Replaceable Contact, Interface Type 1: 0.012 inch Pin. 2.4mm Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.012 inch Pin, .355 inch Hole Spacing with Metal Contact Ring, FMCN1673 2.4mm female 2 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.012 inch pin and a impedance. This 2.4mm female 2 hole flange connector uses shield attachment of attachment for the contact. Our female 2.4mm field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. 2.4mm female 2 hole flange field replaceable contact RF connector has a pei dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.4mm field replaceable contact connector has a passivated stainless steel body. Our FMCN1673 2.4mm connector uses beryllium copper contact. This 2.4mm female 2 hole flange field replaceable contact RF connector is 0.012 inch pin, .355 inch hole spacing with metal contact ring compliant, you can find this 2.4mm female 2 hole flange field replaceable contact 0.012 inch pin, .355 inch hole spacing with metal contact ring connector datasheet specifications above. Fairview Microwave female 2.4mm 2 hole flange connector purchases will ship the same day. Our 2 hole flange 2.4mm female 0.012 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 17 |
|
$57.6100 / $66.9900 | Buy Now |