Part Details for FMCN1696 by Fairview Microwave Inc
Overview of FMCN1696 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9844
|
Newark | Rf Coax Conn, 4.3/10 Jack, 50 Ohm, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250 |Fairview Microwave FMCN1696 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $27.8000 | Buy Now |
DISTI #
5328-FMCN1696-ND
|
DigiKey | CONN JACK SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.1600 | Buy Now |
DISTI #
74905936
|
RS | 4.3-10 Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, S | Fairview Microwave FMCN1696 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 / $19.6900 | RFQ |
|
Onlinecomponents.com | 4.3-10 Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder | 0 |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
FMCN1696
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. 4.3-10 Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder, FMCN1696 4.3-10 female coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This 4.3-10 female connector uses shield attachment of solder/solder attachment for the contact. Our female 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 female coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1696 4.3-10 connector uses bronze contact and a tri-metal plating material. This 4.3-10 female coaxial RF connector is RoHS compliant, you can find this 4.3-10 female coaxial connector datasheet specifications above. Fairview Microwave female 4.3-10 connector purchases will ship the same day. Our 4.3-10 female FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6700 / $19.5900 | Buy Now |