Part Details for FMCN1733 by Fairview Microwave Inc
Overview of FMCN1733 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9881
|
Newark | Rf Coax Conn, 1.85Mm Plug, 50 Ohm, 67Ghz, Connector Type:1.85Mm Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1733 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMCN1733-ND
|
DigiKey | CONN PLUG CLAMP 1.85MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.5700 | Buy Now |
DISTI #
74905899
|
RS | 1.85mm Male PCB Connector Vertical Launch Clamp Attachment for Microstrip | Fairview Microwave FMCN1733 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4100 / $87.4100 | RFQ |
|
Onlinecomponents.com | 1.85mm Male PCB Connector Vertical Launch Clamp Attachment for Microstrip | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
FMCN1733
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 67 GHz, Termination Type: PCB, Interface Type 1: Vertical Launch. 1.85mm Male PCB Connector Vertical Launch Clamp Attachment for Microstrip, FMCN1733 1.85mm male PCB connector from Fairview Microwave has an interface type of vertical launch and a 50 Ohm impedance. This 1.85mm male connector uses shield attachment of clamp attachment for the contact. Our male 1.85mm PCB connector provides a minimum frequency of DC and a maximum frequency of 67 GHz. This Fairview Microwave 1.85mm PCB connector has a stainless steel body. Our FMCN1733 1.85mm connector uses beryllium copper contact. you can find this 1.85mm male PCB connector datasheet specifications above. Fairview Microwave male 1.85mm connector purchases will ship the same day. Our 1.85mm male vertical launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.85mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 30 |
|
$74.8100 / $86.9900 | Buy Now |