Part Details for FMCN1813 by Fairview Microwave Inc
Overview of FMCN1813 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9950
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr250Cu-Str, Rg401, Contact Material:Brass, Frequency Max:11Ghz |Fairview Microwave FMCN1813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2900 / $63.7000 | Buy Now |
DISTI #
5328-FMCN1813-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5100 | Buy Now |
DISTI #
74905830
|
RS | N Male Connector Solder Attachment for FM-SR250CU-STR, RG401 Cable | Fairview Microwave FMCN1813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7800 / $49.2100 | RFQ |
|
Onlinecomponents.com | N Male Connector Solder Attachment for FM-SR250CU-STR, RG401 Cable RoHS: Compliant | 0 |
|
$42.9900 / $56.9100 | Buy Now |
DISTI #
77722206
|
Verical | FMCN1813 Min Qty: 2 Package Multiple: 1 | Americas - 547 |
|
$38.7000 / $48.9900 | Buy Now |
DISTI #
FMCN1813
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 547 |
|
$42.1300 / $48.9900 | Buy Now |