Part Details for FMCN1835 by Fairview Microwave Inc
Overview of FMCN1835 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9970
|
Newark | Rf Coax Conn, R/A 7/16 Din Plug, 50 Ohm, Connector Type:7/16 Din Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:0.6", Lmr-600, Lmr-600-Db, Frequency Max:3Ghz |Fairview Microwave FMCN1835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMCN1835-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER 7/16 DIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.1100 | Buy Now |
DISTI #
74905810
|
RS | 7/16 DIN Male Right Angle Connector Crimp/Solder Attachment for .600 inch, LMR- | Fairview Microwave FMCN1835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0200 / $91.4100 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Male Right Angle Connector Crimp/Solder Attachment for .600 inch, LMR-600, LMR-600-DB RoHS: Compliant | 0 |
|
$77.8300 / $98.6900 | Buy Now |
DISTI #
FMCN1835
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: .600 inch, Interface Type 2: LMR-600, Interface Type 3: LMR-600-DB. 7/16 DIN Male Right Angle Connector Crimp/Solder Attachment for .600 inch, LMR-600, LMR-600-DB, FMCN1835 RA 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of .600 inch, LMR-600, LMR-600-DB and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of crimp/solder attachment for the contact. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. Right angle 7/16 DIN male coaxial RF connector has a PTFE dielectric type and a VSWR of 1.15:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1835 7/16 DIN RA connector uses brass contact and a tri-metal plating material. This 7/16 DIN male right angle coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN right angle male .600 inch / LMR-600 / LMR-600-DB connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 8 |
|
$78.2500 / $90.9900 | Buy Now |