Part Details for FMCN1878 by Fairview Microwave Inc
Overview of FMCN1878 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0014
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 6Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr141Altn, Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cutn, Rg402 |Fairview Microwave FMCN1878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.6300 / $24.6800 | Buy Now |
DISTI #
5328-FMCN1878-ND
|
DigiKey | CONN JACK SOLDER/SOLDER TNC Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9400 | Buy Now |
DISTI #
74905767
|
RS | TNC Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR141TB | Fairview Microwave FMCN1878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2600 / $17.4800 | RFQ |
|
Onlinecomponents.com | TNC Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402 RoHS: Compliant | 0 |
|
$15.2700 / $20.2100 | Buy Now |
DISTI #
77722208
|
Verical | FMCN1878 Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$14.0500 / $17.7900 | Buy Now |
DISTI #
FMCN1878
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-SR141ALTN, Interface Type 2: FM-SR141TB, Interface Type 3: FM-SR141TBJ, Interface Type 4: FM-SR141CUTN, Interface Type 5: RG402. TNC Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402, FMCN1878 TNC female coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402 and a 50 Ohm impedance. This TNC female connector uses shield attachment of solder/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. TNC female coaxial RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMCN1878 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female coaxial RF connector is RoHS compliant, you can find this TNC female coaxial connector datasheet specifications above. Fairview Microwave female TNC connector purchases will ship the same day. Our TNC female FM-SR141ALTN / FM-SR141TB / FM-SR141TBJ / FM-SR141CUTN / RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 10 |
|
$14.9600 / $17.3900 | Buy Now |