Part Details for FMCN1899 by Fairview Microwave Inc
Overview of FMCN1899 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0034
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr086Altn, Fm-Sr086Tb, Fm-Sr086Tbj, Rg405, Contact Material:- |Fairview Microwave FMCN1899 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$43.5600 / $50.1800 | Buy Now |
DISTI #
5328-FMCN1899-ND
|
DigiKey | CONN JACK CLAMP/SOLDER BNC Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.7300 | Buy Now |
DISTI #
74905747
|
RS | BNC Female Connector Clamp/Solder Attachment For FM-SR086ALTN, FM-SR086TBJ, RG4 | Fairview Microwave FMCN1899 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0600 / $38.7700 | RFQ |
|
Onlinecomponents.com | BNC Female Connector Clamp/Solder Attachment For FM-SR086ALTN, FM-SR086TBJ, RG405 RoHS: Compliant | 0 |
|
$33.8700 / $44.8400 | Buy Now |
DISTI #
FMCN1899
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR086TBJ, Interface Type 3: RG405. BNC Female Connector Clamp/Solder Attachment For FM-SR086ALTN, FM-SR086TBJ, RG405, FMCN1899 BNC female coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TBJ, RG405 and a 50 Ohm impedance. This BNC female connector utilizes a clamp/solder attachment for the contact. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. This BNC female coaxial RF connector is RoHS compliant, You can find this BNC female coaxial connector datasheet specifications above. Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female FM-SR086ALTN / FM-SR086TBJ / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 4 |
|
$33.1900 / $38.5900 | Buy Now |