Part Details for FMCN1906 by Fairview Microwave Inc
Overview of FMCN1906 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0041
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr141Altn, Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cutn, Rg402 |Fairview Microwave FMCN1906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1200 / $46.6700 | Buy Now |
DISTI #
5328-FMCN1906-ND
|
DigiKey | CONN JACK SOLDER/SOLDER TYPE N Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.5700 | Buy Now |
DISTI #
74905740
|
RS | N Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ, | Fairview Microwave FMCN1906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7400 / $33.0500 | RFQ |
|
Onlinecomponents.com | N Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ, FM-SR141CUTN, RG402 RoHS: Compliant | 0 |
|
$28.9100 / $38.2200 | Buy Now |
DISTI #
77721966
|
Verical | FMCN1906 Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$25.9800 / $32.8900 | Buy Now |
DISTI #
FMCN1906
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: FM-SR141ALTN, Interface Type 2: FM-SR141TB, Interface Type 3: FM-SR086TBJ, Interface Type 4: FM-SR141CUTN, Interface Type 5: RG402. N Female Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ, FM-SR141CUTN, RG402, FMCN1906 N female coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ, FM-SR141CUTN, RG402 and a 50 Ohm impedance. This N female connector utilizes a solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N female coaxial RF connector has a PTFE dielectric. This Fairview Microwave N coaxial connector has a brass body with nickel plating. This N female coaxial RF connector is RoHS compliant, You can find this N female coaxial connector datasheet specifications above. Fairview Microwave female N connector purchases will ship the same day. Our N female FM-SR141ALTN / FM-SR141TB / FM-SR086TBJ / FM-SR141CUTN / RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 46 |
|
$28.2900 / $32.8900 | Buy Now |