Part Details for FMCN1916 by Fairview Microwave Inc
Overview of FMCN1916 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0051
|
Newark | Rf Coax Conn, R/A N Plug, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr141Altn, Fm-Sr141Tb, Fm-Sr141Tbj, Rg402, Product Range:- |Fairview Microwave FMCN1916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$52.5900 / $60.5800 | Buy Now |
DISTI #
5328-FMCN1916-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.8000 | Buy Now |
DISTI #
74905730
|
RS | N Male Right Angle Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, RG | Fairview Microwave FMCN1916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5400 / $46.8200 | RFQ |
|
Onlinecomponents.com | N Male Right Angle Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, RG402 RoHS: Compliant | 0 |
|
$40.8900 / $54.1300 | Buy Now |
DISTI #
77722700
|
Verical | FMCN1916 Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$40.5300 / $46.5900 | Buy Now |
DISTI #
FMCN1916
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: FM-SR141ALTN, Interface Type 2: FM-SR141TB, Interface Type 3: RG402. N Male Right Angle Connector Solder Attachment for FM-SR141ALTN, FM-SR141TB, RG402, FMCN1916 RA N male coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, RG402 and a 50 Ohm impedance. This N male connector utilizes a solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. Right angle N male coaxial RF connector has a PTFE dielectric. This Fairview Microwave N coaxial connector has a brass body with gold over nickel plating. This N male right angle coaxial RF connector is RoHS compliant, You can find this N male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male FM-SR141ALTN / FM-SR141TB / RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 26 |
|
$42.4000 / $46.5900 | Buy Now |