Part Details for FMCN1963 by Fairview Microwave Inc
Overview of FMCN1963 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0094
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 10Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:10Ghz |Fairview Microwave FMCN1963 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$35.2500 / $44.3200 | Buy Now |
DISTI #
74905687
|
RS | SMA Female Hermetically Sealed Connector Terminal Solder/Solder Attachment 4 Hol | Fairview Microwave FMCN1963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1800 / $31.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4400 / $36.2800 | Buy Now |
DISTI #
77725209
|
Verical | FMCN1963 Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$28.1100 / $31.2300 | Buy Now |
DISTI #
FMCN1963
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: Terminal. SMA Female Hermetically Sealed Connector Terminal Solder/Solder Attachment 4 Hole Flange, FMCN1963 SMA female 4 hole flange hermetically sealed terminal RF connector has a 50 Ohm impedance. Fairview Microwave's SMA female 4 hole flange connector uses solder/solder as an attachment method. Our female SMA terminal connector operates at a minimum frequency of DC and a maximum frequency of 10 GHz. The Fairview Microwave SMA female 4 hole flange hermetically sealed terminal connector has a PTFE dielectric type and a VSWR of 1.2:1. Fairview Microwave SMA terminal connector has a stainless steel body with gold over nickel over copper plating. Our FMCN1963 connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -40 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector has a maximum inner conductor and outer conductor resistance of 12:1 mOhms and 2 mOhms respectively. Our SMA female RF connector with terminal termination has a 0.126 dB maximum insertion loss. The radio frequency connector is made from stainless steel along with a contact life of 500 cycles or more. This SMA connector has a gold over nickel over copper inner contact plating. Fairview Microwave’s SMA female connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. This Fairview Microwave female SMA 4 hole flange connector will ship the same business day as purchased. Our 4 hole flange SMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$29.0400 / $31.2300 | Buy Now |