Part Details for FMCN1965 by Fairview Microwave Inc
Overview of FMCN1965 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0096
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 4.5Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg317, Frequency Max:4.5Ghz |Fairview Microwave FMCN1965 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.7500 / $22.3100 | Buy Now |
DISTI #
5328-FMCN1965-ND
|
DigiKey | CONN JACK CLAMP/SOLDER TNC Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4000 | Buy Now |
DISTI #
74905685
|
RS | TNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for R | Fairview Microwave FMCN1965 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6900 / $15.7900 | RFQ |
|
Onlinecomponents.com | TNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for RG174, RG188, RG317 Cable RoHS: Compliant | 0 |
|
$13.8000 / $18.2700 | Buy Now |
DISTI #
77724373
|
Verical | FMCN1965 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$14.1500 / $15.7200 | Buy Now |
DISTI #
FMCN1965
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4.5 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG188, Interface Type 3: RG317. TNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for RG174, RG188, RG317 Cable, FMCN1965 TNC female bulkhead hermetically sealed coaxial connector has an interface type of TNC female which is compatible with RG174, RG188, and RG317 cables and a 50 Ohm impedance. Fairview Microwave's TNC female bulkhead connector uses clamp/solder as an attachment method. Our female TNC coaxial connector operates at a minimum frequency of DC and a maximum frequency of 4.5 GHz. The Fairview Microwave TNC female bulkhead hermetically sealed coaxial connector has a PTFE dielectric type and a VSWR of 1.2:1. Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our FMCN1965 connector uses phosphor bronze contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector has a maximum inner conductor and outer conductor resistance of 12:1 mOhms and 1 mOhms respectively. Our TNC female RF connector with coaxial termination has a 0.212 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This TNC connector has a gold inner contact plating. Fairview Microwave’s TNC female connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. This Fairview Microwave female TNC bulkhead connector will ship the same business day as purchased. Our bulkhead TNC female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$14.6200 / $15.7200 | Buy Now |