Part Details for FMCN4368 by Fairview Microwave Inc
Overview of FMCN4368 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0103
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN4368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$32.5000 / $40.8600 | Buy Now |
DISTI #
5328-FMCN4368-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.5000 | Buy Now |
DISTI #
74905678
|
RS | TNC Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .500 | Fairview Microwave FMCN4368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9000 / $28.9200 | RFQ |
|
Onlinecomponents.com | TNC Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .500 inch Hole Spacing RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
FMCN4368
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 8 |
|
$24.7600 / $28.7900 | Buy Now |