Part Details for FMCN4373 by Fairview Microwave Inc
Overview of FMCN4373 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0107
|
Newark | Rf Coax Conn, R/A Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:- |Fairview Microwave FMCN4373 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8400 / $105.1100 | Buy Now |
DISTI #
5328-FMCN4373-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.6000 | Buy Now |
DISTI #
74905674
|
RS | RA SMA Female Bulkhead Connector Solder Cup Terminal Solder Attachment , .235 i | Fairview Microwave FMCN4373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5300 / $81.2300 | RFQ |
|
Onlinecomponents.com | RA SMA Female Bulkhead Connector Solder Cup Terminal Solder Attachment , .235 inch D Hole RoHS: Compliant | 0 |
|
$69.1500 / $87.6800 | Buy Now |
DISTI #
77721975
|
Verical | FMCN4373 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$63.8600 / $80.8400 | Buy Now |
DISTI #
FMCN4373
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Solder Cup. RA SMA Female Bulkhead Connector Solder Cup Terminal Solder Attachment, .235 inch D Hole, FMCN4373 RA SMA female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA female bulkhead connector utilizes a solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of Error and a maximum frequency of Error. Right angle SMA female bulkhead terminal RF connector has a PTFE dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA female right angle bulkhead terminal RF connector is RoHS compliant, You can find this SMA female right angle bulkhead terminal connector datasheet specifications above. Fairview Microwave RA female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 5 |
|
$69.5200 / $80.8400 | Buy Now |