Part Details for FMCN4401 by Fairview Microwave Inc
Overview of FMCN4401 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0131
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN4401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2200 / $99.3900 | Buy Now |
DISTI #
5328-FMCN4401-ND
|
DigiKey | CONN PLUG SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.6200 | Buy Now |
DISTI #
74905650
|
RS | SMA Male Hermetically Sealed Connector Sloder Cup Terminal Solder Attachment 4 | Fairview Microwave FMCN4401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4300 / $76.8100 | RFQ |
|
Onlinecomponents.com | SMA Male Hermetically Sealed Connector Sloder Cup Terminal Solder Attachment 4 Hole Flange , .340 inch Hole Spacing RoHS: Compliant | 0 |
|
$65.3900 / $82.9200 | Buy Now |
DISTI #
FMCN4401
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Sloder Cup. SMA Male Hermetically Sealed Connector Sloder Cup Terminal Solder Attachment 4 Hole Flange, .340 inch Hole Spacing, FMCN4401 SMA male 4 hole flange hermetically sealed terminal connector from Fairview Microwave has an interface type of sloder cup and a 50 Ohm impedance. This SMA male 4 hole flange connector utilizes a solder attachment for the contact. Our male SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male 4 hole flange hermetically sealed terminal RF connector has a PTFE dielectric and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA male 4 hole flange hermetically sealed terminal RF connector is RoHS compliant, You can find this SMA male 4 hole flange hermetically sealed terminal connector datasheet specifications above. Fairview Microwave male SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA male sloder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 3 |
|
$65.7400 / $76.4400 | Buy Now |