Part Details for FMCN4403 by Fairview Microwave Inc
Overview of FMCN4403 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0133
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN4403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9900 / $106.5400 | Buy Now |
DISTI #
5328-FMCN4403-ND
|
DigiKey | CONN PLUG SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.8600 | Buy Now |
DISTI #
74905648
|
RS | SMA Male Bulkhead Hermetically Sealed Connector Stub Terminal Solder Attachment | Fairview Microwave FMCN4403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5700 / $82.3300 | RFQ |
|
Onlinecomponents.com | SMA Male Bulkhead Hermetically Sealed Connector Stub Terminal Solder Attachment , .250 inch Diameter RoHS: Compliant | 0 |
|
$70.1000 / $88.8800 | Buy Now |
DISTI #
FMCN4403
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Stub. SMA Male Bulkhead Hermetically Sealed Connector Stub Terminal Solder Attachment, .250 inch Diameter, FMCN4403 SMA male bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA male bulkhead connector utilizes a solder attachment for the contact. Our male SMA terminal connector provides a minimum frequency of Error and a maximum frequency of Error. SMA male bulkhead hermetically sealed terminal RF connector has a PTFE dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA male bulkhead hermetically sealed terminal RF connector is RoHS compliant, You can find this SMA male bulkhead hermetically sealed terminal connector datasheet specifications above. Fairview Microwave male SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA male stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1 |
|
$70.4700 / $81.9400 | Buy Now |