Part Details for FMCN4409 by Fairview Microwave Inc
Overview of FMCN4409 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0137
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN4409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0300 / $97.9600 | Buy Now |
DISTI #
5328-FMCN4409-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.3700 | Buy Now |
DISTI #
74905644
|
RS | SMA Female Hermetically Sealed Connector Pin Terminal Solder Attachment 4 Hole | Fairview Microwave FMCN4409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3900 / $75.7000 | RFQ |
|
Onlinecomponents.com | SMA Female Hermetically Sealed Connector Pin Terminal Solder Attachment 4 Hole Flange , .340 inch Hole Spacing RoHS: Compliant | 0 |
|
$64.4400 / $87.5200 | Buy Now |
DISTI #
FMCN4409
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Termination Type: Terminal, Interface Type 1: Pin. SMA Female Hermetically Sealed Connector Pin Terminal Solder Attachment 4 Hole Flange, .340 inch Hole Spacing, FMCN4409 SMA female 4 hole flange hermetically sealed terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMA female 4 hole flange connector utilizes a solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of Error and a maximum frequency of Error. SMA female 4 hole flange hermetically sealed terminal RF connector has a PTFE dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA female 4 hole flange hermetically sealed terminal RF connector is RoHS compliant, You can find this SMA female 4 hole flange hermetically sealed terminal connector datasheet specifications above. Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 10 |
|
$64.7900 / $75.3400 | Buy Now |