Part Details for FMCN44254 by Fairview Microwave Inc
Overview of FMCN44254 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0202
|
Newark | Rf Conn, R/A Fakra Plug, 50 Ohm, 4Ghz, Connector Type:Fakra Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Fairview Microwave FMCN44254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.9100 / $16.5100 | Buy Now |
DISTI #
5328-FMCN44254-ND
|
DigiKey | CONN PLUG SOLDER FAKRA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.4700 | Buy Now |
DISTI #
74905579
|
RS | RF PCB Connector, FAKRA Plug Right Angle Connector Solder Attachment Thru Hole | Fairview Microwave FMCN44254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 / $10.6000 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, FAKRA Plug Right Angle Connector Solder Attachment Thru Hole PCB, Curry Color | 0 |
|
$9.2600 / $12.2500 | Buy Now |
DISTI #
FMCN44254
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: FAKRA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, FAKRA Plug Right Angle Connector Solder Attachment Thru Hole PCB, Curry Color, FMCN44254 FAKRA plug right angle PCB connector has an interface type of FAKRA plug which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's FAKRA plug connector uses solder as an attachment method. Our plug FAKRA right angle PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This FAKRA plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle FAKRA plug PCB connector has a PTFE dielectric type and a VSWR of 1.5:1. Fairview Microwave's FAKRA PCB connector has a plastic body. Our FMCN44254 right angle connector uses brass inner contact and nickel outer contact. This push-on RF connector can operate at temperatures ranging from -40 to +85 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2.5 mOhms respectively. This right angle FAKRA connector has a gold inner contact plating. Fairview Microwave’s FAKRA plug connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave right angle plug FAKRA connector will ship the same business day as purchased. Our FAKRA right angle plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$9.0700 / $10.5500 | Buy Now |