Part Details for FMCN44261 by Fairview Microwave Inc
Overview of FMCN44261 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0208
|
Newark | Rf Coax Conn, R/A Smb Jack, 50 Ohm, 4Ghz, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass |Fairview Microwave FMCN44261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$37.9800 / $47.7500 | Buy Now |
DISTI #
5328-FMCN44261-ND
|
DigiKey | CONN JACK SOLDER SMB Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5000 | Buy Now |
DISTI #
74905573
|
RS | RF PCB Connector, SMB Jack Right Angle Bulkhead Mount Connector Solder Attachme | Fairview Microwave FMCN44261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4400 / $33.8100 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMB Jack Right Angle Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .177 inch D Hole RoHS: Compliant | 0 |
|
$29.5700 / $39.1000 | Buy Now |
DISTI #
77722361
|
Verical | FMCN44261 Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$26.9200 / $33.6500 | Buy Now |
DISTI #
FMCN44261
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, SMB Jack Right Angle Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .177 inch D Hole, FMCN44261 SMB jack right angle bulkhead PCB connector has an interface type of SMB jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SMB jack bulkhead connector uses solder as an attachment method. Our jack SMB right angle PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMB jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle SMB jack bulkhead PCB connector has a PTFE dielectric type and a VSWR of 1.5:1. Fairview Microwave's SMB PCB connector has a brass body with gold plating. Our FMCN44261 right angle connector uses brass contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44261 connector features a 3 µin minimum body plating specification. This right angle SMB connector has a gold inner contact plating. Fairview Microwave’s SMB jack connector has a maximum operating voltage of 335 Vrms. This Fairview Microwave right angle jack SMB bulkhead connector will ship the same business day as purchased. Our bulkhead SMB right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 250 |
|
$30.2900 / $33.6500 | Buy Now |