Part Details for FMCN44269 by Fairview Microwave Inc
Overview of FMCN44269 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0215
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:-, Product Range:- |Fairview Microwave FMCN44269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$48.9700 / $56.4200 | Buy Now |
DISTI #
5328-FMCN44269-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
DISTI #
74905566
|
RS | RF PCB Connector, SMA Female Connector Solder Attachment .062 inch End Launch P | Fairview Microwave FMCN44269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5500 / $43.6100 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMA Female Connector Solder Attachment .062 inch End Launch PCB, .020 inch x .010 inch Contact RoHS: Compliant | 0 |
|
$38.0800 / $50.4200 | Buy Now |
DISTI #
77721997
|
Verical | FMCN44269 Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$34.7100 / $43.3900 | Buy Now |
DISTI #
FMCN44269
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: .062 inch End Launch. RF PCB Connector, SMA Female Connector Solder Attachment .062 inch End Launch PCB, .020 inch x .010 inch Contact, FMCN44269 SMA female PCB connector has an interface type of SMA female which is compatible with .062 inch end launch cables and a 50 Ohm impedance. Fairview Microwave's SMA female connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMA female PCB connector has a PTFE dielectric type. Fairview Microwave's SMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +155 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. This SMA connector has a gold inner contact plating. This Fairview Microwave female SMA connector will ship the same business day as purchased. Our SMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 45 |
|
$38.1800 / $43.3900 | Buy Now |