Part Details for FMCN44274 by Fairview Microwave Inc
Overview of FMCN44274 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0220
|
Newark | Rf Coax Conn, R/A Rp Sma Jack, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:- |Fairview Microwave FMCN44274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0700 / $70.3600 | Buy Now |
DISTI #
5328-FMCN44274-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.3100 | Buy Now |
DISTI #
74905561
|
RS | RF PCB Connector, RP SMA Female Right Angle Connector Solder Attachment Thru Ho | Fairview Microwave FMCN44274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5600 / $54.3700 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, RP SMA Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing RoHS: Compliant | 0 |
|
$47.4900 / $62.8600 | Buy Now |
DISTI #
77721996
|
Verical | FMCN44274 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$43.2900 / $54.1100 | Buy Now |
DISTI #
FMCN44274
|
Fairview Microwave | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, RP SMA Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing, FMCN44274 reverse polarity SMA female right angle PCB connector has an interface type of SMA female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's reverse polarity SMA female connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave reverse polarity right angle SMA female PCB connector has a teflon dielectric type. Fairview Microwave's SMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44274 connector features a MIL-G-45204 body plating specification. This right angle SMA connector has a gold inner contact plating. This Fairview Microwave reverse polarity right angle female SMA connector will ship the same business day as purchased. Our SMA reverse polarity right angle female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 6 |
|
$48.7000 / $54.1100 | Buy Now |