Part Details for FMCN45841 by Fairview Microwave Inc
Overview of FMCN45841 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0238
|
Newark | Rf Coax Conn, 20Kv Plug, Cable, Connector Type:20Kv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:-, Coaxial Cable Types:Rg213, Contact Material:Brass, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN45841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.8700 / $154.7100 | Buy Now |
DISTI #
5328-FMCN45841-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER 20KV Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.8400 | Buy Now |
DISTI #
74905543
|
RS | 20KV Male Connector Crimp/Solder Attachment for RG213 Cable | Fairview Microwave FMCN45841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9800 / $119.5500 | RFQ |
|
Onlinecomponents.com | 20KV Male Connector Crimp/Solder Attachment for RG213 Cable RoHS: Compliant | 0 |
|
$101.7900 / $129.0700 | Buy Now |
DISTI #
77722368
|
Verical | FMCN45841 Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$94.0000 / $118.9900 | Buy Now |
DISTI #
FMCN45841
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 20KV, Connector Gender: Male, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: RG213. 20KV Male Connector Crimp/Solder Attachment for RG213 Cable, FMCN45841 20KV male coaxial connector from Fairview Microwave has an interface type of RG213. This 20KV male connector utilizes a crimp/solder attachment for the contact. 20KV male coaxial RF connector has a PE (HD) dielectric. This Fairview Microwave 20KV coaxial connector has a brass body with tinned copper plating. This 20KV male coaxial RF connector is RoHS compliant, You can find this 20KV male coaxial connector datasheet specifications above. Fairview Microwave male 20KV connector purchases will ship the same day. Our 20KV male RG213 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 20KV cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 42 |
|
$102.3300 / $118.9900 | Buy Now |