Part Details for FMCN45899 by Fairview Microwave Inc
Overview of FMCN45899 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0261
|
Newark | Rf Coax Conn, Mhv Plug, 50 Ohm, Connector Type:Mhv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg11, Rg144, Rg213, Rg214, Rg215, Rg216, Rg225, Rg393 |Fairview Microwave FMCN45899 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$49.3100 / $56.8100 | Buy Now |
DISTI #
5328-FMCN45899-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER MHV Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5200 | Buy Now |
DISTI #
74905520
|
RS | MHV Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG | Fairview Microwave FMCN45899 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8200 / $43.9000 | RFQ |
|
Onlinecomponents.com | MHV Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 Cable RoHS: Compliant | 0 |
|
$38.3500 / $50.7700 | Buy Now |
DISTI #
FMCN45899
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series MHV Connector Gender Male Impedance 50 Ohm Body Style Straight Attachment Method Clamp/Solder Mount Method None Termination Type Coax Interface Type 1 RG213 Interface Type 2 RG214 Interface Type 3 RG8 Interface Type 4 RG9 Interface Type 5 RG11 Interface Type 6 RG225 Interface Type 7 RG393 Interface Type 8 RG215. MHV Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 Cable, FMCN45899 MHV coaxial connector has an interface type of MHV male RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 and a 50 Ohm impedance. Fairview Microwave MHV male connector uses shield/contact clamp/solder as an attachment method. The Fairview Microwave MHV coaxial connector has a brass body with nickel plating. This MHV male coaxial RF connector is RoHS and REACH compliant. This MHV male RF connector with coax termination is designed to be used withRG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216 and RG215cables. Our high quality FMCN45899 features a QQ-N-290 body plating specification.This MHV connector has a silver inner contact plating. Our MHV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 9 |
|
$37.5700 / $43.6900 | Buy Now |