Part Details for FMCN45904 by Fairview Microwave Inc
Overview of FMCN45904 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0266
|
Newark | Rf Coax Conn, Flanged Mhv Jack, 50 Ohm, Connector Type:Mhv Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Contact Material:-, Contact Plating:Silver Plated Contacts |Fairview Microwave FMCN45904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMCN45904-ND
|
DigiKey | CONN JACK CLAMP/SOLDER MHV Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
74905515
|
RS | MHV Female Connector Clamp/Solder Attachment 4 Hole Flange For RG213, RG214, RG | Fairview Microwave FMCN45904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8800 / $78.3500 | RFQ |
|
Onlinecomponents.com | MHV Female Connector Clamp/Solder Attachment 4 Hole Flange For RG213, RG214, RG8, RG9, RG11, RG225, RG393, .718 inch Hole Spacing RoHS: Compliant | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
77722483
|
Verical | FMCN45904 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$61.6100 / $77.9900 | Buy Now |
DISTI #
FMCN45904
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series MHV Connector Gender Female Impedance 50 Ohm Body Style Straight Attachment Method Clamp/Solder Mount Method 4 Hole Flange Termination Type Coax Interface Type 1 RG214 Interface Type 2 RG213 Interface Type 3 RG393 Interface Type 4 RG8 Interface Type 5 RG225 Interface Type 6 RG11 Interface Type 7 RG216 Interface Type 8 RG9. MHV Female Connector Clamp/Solder Attachment 4 Hole Flange For RG213, RG214, RG8, RG9, RG11, RG225, RG393, .718 inch Hole Spacing, FMCN45904 MHV 4 hole flange coaxial connector has an interface type of MHV female RG214, RG213, RG393, RG8, RG225, RG11, RG216, RG144, RG215, RG9 and a 50 Ohm impedance. Fairview Microwave MHV female 4 hole flange connector uses shield/contact clamp/solder as an attachment method. The Fairview Microwave MHV coaxial connector has a brass body with nickel plating. This MHV female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This MHV female RF connector with coax termination is designed to be used withRG213, RG214, RG8, RG9, RG11, RG225, RG393 and .718 inch Hole Spacingcables.Our high quality FMCN45904 features a QQ-N-290 body plating specification.This MHV connector has a silver inner contact plating. Our 4 hole flange MHV female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 5 |
|
$67.0700 / $77.9900 | Buy Now |