Part Details for FMCN45984 by Fairview Microwave Inc
Overview of FMCN45984 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033532
|
RS | PC Termination D-Sub Connector, DB9 Male | Fairview Microwave FMCN45984 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9600 / $4.4900 | Buy Now | |
DISTI #
FMCN45984
|
Fairview Microwave | Key Specifications, Primary Applications: Audio, Video, Data, Cable Family/Type: D-Subminiature, Connector Termination Type: PCB, Connector Series: 9-Pin D-Subminiature, Connector Gender: Male, Connector Interface: PC Terminal. PC Termination D-Sub Connector, DB9 Male, The Fairview Microwave FMCN45984 is a DB9 male connector with 9 positions from the D-subminiature (D-sub) connector family. This D-sub connector is suitable for device management, data networks, instrument control, and serial data transmission applications. Our industry standard commercial DB9 connector comes with gold-plated contacts that ensure long life and durability. The 9-pin D-subminiature connector is made of a steel body with tin plating. This FMCN45984 D-sub connector has a length of 1.21 inches and a width of 0.41 inches. Fairview Microwave’s PC terminal connector has an operating temperature range of -55 to 105 deg C. The DB9 male connector from Fairview Microwave has a PCB-style contact termination type. Our D-subminiature connector with PC tail has dielectric withstanding voltage of 1000 Vrms and a current of 5 Amps. Additional specifications for this FMCN45984 D-sub connector are on our downloadable PDF datasheet above. Fairview Microwave has one of the largest in-stock selections of PCB-style DB9 connectors for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal D-sub male connector for your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$2.9700 / $3.4500 | Buy Now |