Part Details for FMCN49822 by Fairview Microwave Inc
Overview of FMCN49822 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN49822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033541
|
RS | Mini SMP (SMPM) VITA 67.3 10 Port Backplane Module C | Fairview Microwave FMCN49822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$282.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.5000 / $269.8700 | Buy Now |
DISTI #
77722304
|
Verical | FMCN49822 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$222.7800 / $282.0000 | Buy Now |
DISTI #
FMCN49822
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Impedance: 50 Ohm, Body Style: Straight, Mount Method: None. Mini SMP (SMPM) VITA 67.3 10 Port Backplane Module C, FMCN49822 Mini SMP VITA 67 RF connector has a 50 Ohm impedance. FMCN49822 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This Mini SMP RF connector is stocked to be readily available for same business day shipment. Our VITA 67 radio frequency connector are designed with 10-position for 3U format within the OpenVPX architecture utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. Fairview Microwave Mini SMP connector has a aluminum body with chem film plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. The radio frequency connector is made from aluminum along with a contact life of 500 cycles or more. This Fairview Microwave 10-position VITA 67 Mini SMP connector will ship the same business day as purchased. Our Mini SMP connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 12 |
|
$242.5200 / $282.0000 | Buy Now |