Part Details for FMCP1023-30 by Fairview Microwave Inc
Overview of FMCP1023-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1023-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9937
|
Newark | N Directional Coupler 30 Db Coupled Port From 800 Mhz To 2.5 Ghz Rated To 60 Watts |Fairview Microwave FMCP1023-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.3300 / $439.6300 | Buy Now |
DISTI #
5328-FMCP1023-30-ND
|
DigiKey | COUPLER 0.8-2.5 GHZ 60 W TYPE N Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$365.9500 | Buy Now |
DISTI #
74905480
|
RS | N Directional Coupler 30 dB Coupled Port From 800 MHz to 2.5 GHz Rated To 60 Wat | Fairview Microwave FMCP1023-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$341.9900 / $367.7300 | RFQ |
|
Onlinecomponents.com | N Directional Coupler 30 dB Coupled Port From 800 MHz to 2.5 GHz Rated To 60 Watts | 0 |
|
$325.1000 / $350.2500 | Buy Now |
DISTI #
FMCP1023-30
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Maximum Input Power: 60 Watt, Coupling Value: 30 dB. N Directional Coupler 30 dB Coupled Port From 800 MHz to 2.5 GHz Rated To 60 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FMCP1023-30 from Fairview Microwave is rated for a 800 MHz minimum frequency and a 2.5 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 20 dB directivity. This female N directional coupler is rated for a 0.4 dB maximum insertion loss and a 60 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0.4 dB maximum insertion loss and a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1023-30 directional 30 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$329.3900 / $365.9900 | Buy Now |