Part Details for FMCP1057A by Fairview Microwave Inc
Overview of FMCP1057A by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1057A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9956
|
Newark | N Low Pim Directional Coupler 6 Db Coupled Port From 380 Mhz To 4 Ghz Rated To 200 Watts |Fairview Microwave FMCP1057A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$698.2200 / $857.5400 | Buy Now |
DISTI #
5328-FMCP1057A-ND
|
DigiKey | COUPLER 0.38-4 GHZ 200 W TYPE N Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$709.9300 | Buy Now |
DISTI #
74905461
|
RS | N Low PIM Directional Coupler 6 dB Coupled Port From 380 MHz To 4 GHz Rated to 2 | Fairview Microwave FMCP1057A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$663.4500 / $713.3900 | RFQ |
|
Onlinecomponents.com | N Low PIM Directional Coupler 6 dB Coupled Port From 380 MHz To 4 GHz Rated to 200 Watts RoHS: Compliant | 0 |
|
$632.6100 / $669.5700 | Buy Now |
DISTI #
FMCP1057A
|
Fairview Microwave | Key Specifications. Directionality Directional Connector Series N Connector Gender Female Minimum Frequency 380 MHz Maximum Frequency 4 GHz Maximum Input Power 200 Watt Coupling Value 6 dB. N Low PIM Directional Coupler 6 dB Coupled Port From 380 MHz To 4 GHz Rated to 200 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FMCP1057A from Fairview Microwave is rated for a 380 MHz minimum frequency and a 4 GHz maximum frequency. Our directional coupler is designed with a 6 dB coupling value and a 17 dB directivity. This female N directional coupler is rated for a 0.3 dB maximum insertion loss and a 200 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0.3 dB maximum insertion loss and a 1.22 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1057A directional 6 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$639.0000 / $710.0000 | Buy Now |