Part Details for FMCP1143-30 by Fairview Microwave Inc
Overview of FMCP1143-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1143-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9986
|
Newark | N Directional Coupler 30 Db From 100 Mhz To 800 Mhz Rated To 500 Watts |Fairview Microwave FMCP1143-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$813.9100 / $934.0800 | Buy Now |
DISTI #
5328-FMCP1143-30-ND
|
DigiKey | COUPLER 0.1-0.8 GHZ 500 W TYPE N Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$799.9700 | Buy Now |
DISTI #
74905431
|
RS | N Directional Coupler 30 dB from 100 MHz to 800 MHz Rated to 500 Watts | Fairview Microwave FMCP1143-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$773.3800 / $831.5800 | RFQ |
|
Onlinecomponents.com | N Directional Coupler 30 dB from 100 MHz to 800 MHz Rated to 500 Watts RoHS: Compliant | 0 |
|
$726.3600 / $769.2800 | Buy Now |
DISTI #
FMCP1143-30
|
Fairview Microwave | Key Specifications. Directionality Directional Connector Series N Connector Gender Female Minimum Frequency 100 MHz Maximum Frequency 800 MHz Maximum Input Power 500 Watt Coupling Value 30 dB. N Directional Coupler 30 dB from 100 MHz to 800 MHz Rated to 500 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FMCP1143-30 from Fairview Microwave is rated for a 100 MHz minimum frequency and a 800 MHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 20 dB directivity. This female N directional coupler is rated for a 0.4 dB maximum insertion loss and a 500 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0.4 dB maximum insertion loss and a 1.2:1 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1143-30 directional 30 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 14 |
|
$744.8800 / $827.6400 | Buy Now |