Part Details for FMCP1153 by Fairview Microwave Inc
Overview of FMCP1153 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0001
|
Newark | Sma 180 Degree Hybrid Coupler From 1.3 Ghz To 2.6 Ghz Rated To 100 Watts |Fairview Microwave FMCP1153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$993.2400 / $1,139.8900 | Buy Now |
DISTI #
5328-FMCP1153-ND
|
DigiKey | HYBRID SMA 1.3MHZ-2.6GHZ 100 W Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$976.2400 | Buy Now |
DISTI #
74905417
|
RS | SMA 180 Degree Hybrid Coupler from 1.3 GHz to 2.6 GHz Rated to 100 Watts | Fairview Microwave FMCP1153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$943.7900 / $1,014.8200 | RFQ |
|
Onlinecomponents.com | SMA 180 Degree Hybrid Coupler from 1.3 GHz to 2.6 GHz Rated to 100 Watts | 0 |
|
$886.4100 / $938.7900 | Buy Now |
DISTI #
77725173
|
Verical | RFCouplersCoupling 3dB 1.3GHz to 2.6GHz Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$808.0000 / $1,010.0000 | Buy Now |
DISTI #
FMCP1153
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 1.3 GHz, Maximum Frequency: 2.6 GHz, Maximum Input Power: 100 Watt, Coupling Value: 3 dB. SMA 180 Degree Hybrid Coupler from 1.3 GHz to 2.6 GHz Rated to 100 Watts, This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # FMCP1153 is constructed in a 180 degree design. The 180 degree hybrid coupler from Fairview Microwave is rated for a 1.3 GHz minimum frequency and a 2.6 GHz maximum frequency. Our SMA 180 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This SMA 180 degree is rated for a 0 dB maximum insertion loss and a 100 Watts maximum input power. Fairview is where to buy a 180 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.35 maximum VSWR. More female SMA 180 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1153 3 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$909.0000 / $1,010.0000 | Buy Now |