Part Details for FMCP1161 by Fairview Microwave Inc
Overview of FMCP1161 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0008
|
Newark | 2.92Mm 180 Degree Hybrid Coupler From 26.5 Ghz To 40 Ghz Rated To 20 Watts |Fairview Microwave FMCP1161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,396.4300 / $1,602.6200 | Buy Now |
DISTI #
5328-FMCP1161-ND
|
DigiKey | HYBRID 2.92MM 26.5MHZ-40GHZ 20 W Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,372.5300 | Buy Now |
DISTI #
74905410
|
RS | 2.92mm 180 Degree Hybrid Coupler from 26.5 GHz to 40 GHz Rated to 20 Watts | Fairview Microwave FMCP1161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,426.7900 | RFQ |
|
Onlinecomponents.com | 2.92mm 180 Degree Hybrid Coupler from 26.5 GHz to 40 GHz Rated to 20 Watts | 0 |
|
$1,227.5400 / $1,319.8800 | Buy Now |
DISTI #
77725244
|
Verical | RFCouplersCoupling 3dB 26.5GHz to 40GHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,136.0000 / $1,420.0000 | Buy Now |
DISTI #
FMCP1161
|
Fairview Microwave | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 20 Watt, Coupling Value: 3 dB. 2.92mm 180 Degree Hybrid Coupler from 26.5 GHz to 40 GHz Rated to 20 Watts, This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with 2.92mm ports that have a gender of female. Fairview 2.92mm hybrid coupler part # FMCP1161 is constructed in a 180 degree design. The 180 degree hybrid coupler from Fairview Microwave is rated for a 26.5 GHz minimum frequency and a 40 GHz maximum frequency. Our 2.92mm 180 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This 2.92mm 180 degree is rated for a 0 dB maximum insertion loss and a 20 Watts maximum input power. Fairview is where to buy a 180 degree hybrid coupler with 2.92mm ports that is rated for a 0 dB maximum insertion loss and a 1.6 maximum VSWR. More female 2.92mm 180 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1161 3 dB 2.92mm hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,278.0000 / $1,420.0000 | Buy Now |