Part Details for FMCR1018 by Fairview Microwave Inc
Overview of FMCR1018 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCR1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0028
|
Newark | Dual Junction Circulator N Female With 40 Db Isolation From 2 Ghz To 4 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave FMCR1018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,121.0800 / $1,286.6100 | Buy Now |
DISTI #
5328-FMCR1018-ND
|
DigiKey | CIRCULATOR 2-4 GHZ 50 W TYPE N Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,101.8900 | Buy Now |
DISTI #
74905390
|
RS | Dual Junction Circulator N Female with 40 dB Isolation from 2 GHz to 4 GHz Rated | Fairview Microwave FMCR1018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,145.4400 | RFQ |
|
Onlinecomponents.com | Dual Junction Circulator N Female with 40 dB Isolation from 2 GHz to 4 GHz Rated to 50 Watts | 0 |
|
$1,000.5000 / $1,059.6200 | Buy Now |
DISTI #
77725347
|
Verical | Dual JunctionCirculator N Female With 36 dB Isola- tion From 2 GHz to 4 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$912.0000 / $1,140.0000 | Buy Now |
DISTI #
FMCR1018
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Maximum Insertion Loss: 1 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 36 dB. Dual Junction Circulator N Female with 36 dB Isolation from 2 GHz to 4 GHz Rated to 50 Watts, RF circulator FMCR1018 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with N connectors that are female. This 3 port N circulator design is rated for a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. Fairview Microwave N RF coaxial circulator part number FMCR1018 has a minimum isolation of 36 dB and a maximum input power of 50 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with N connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,026.0000 / $1,140.0000 | Buy Now |