Part Details for FMF100FBF73-390R by YAGEO Corporation
Overview of FMF100FBF73-390R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF100FBF73-390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 390 Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0382 / $0.0466 | RFQ |
Part Details for FMF100FBF73-390R
FMF100FBF73-390R CAD Models
FMF100FBF73-390R Part Data Attributes
|
FMF100FBF73-390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBF73-390R
YAGEO Corporation
RES,AXIAL,METAL FILM,390 OHMS,500WV,1% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBF73-390R
This table gives cross-reference parts and alternative options found for FMF100FBF73-390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBF73-390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR1001BD390RPT26 | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FBF73-390R vs DMR1001BD390RPT26 |
MFR100FTF52-390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBF73-390R vs MFR100FTF52-390R |
FMF100FTF52-390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs FMF100FTF52-390R |
FMF100FBFMR390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs FMF100FBFMR390R |
MFR100FBFFFK390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs MFR100FBFFFK390R |
FMF100FRFFT390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs FMF100FRFFT390R |
MFR100FB-FFK390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, | YAGEO Corporation | FMF100FBF73-390R vs MFR100FB-FFK390R |
MFR100FBFM390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs MFR100FBFM390R |
MFR100FTF73-390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBF73-390R vs MFR100FTF73-390R |
FMF100FRFPN390R | Fixed Resistor, Metal Film, 1W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-390R vs FMF100FRFPN390R |