Part Details for FMF100FRE52-3K01 by YAGEO Corporation
Overview of FMF100FRE52-3K01 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF100FRE52-3K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 3.01K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0382 / $0.0466 | RFQ |
Part Details for FMF100FRE52-3K01
FMF100FRE52-3K01 CAD Models
FMF100FRE52-3K01 Part Data Attributes
|
FMF100FRE52-3K01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FRE52-3K01
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FRE52-3K01
This table gives cross-reference parts and alternative options found for FMF100FRE52-3K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FRE52-3K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FREFT3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FREFT3K01 |
MFR100FTE3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FTE3K01 |
FMF100FBE73-3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs FMF100FBE73-3K01 |
FMF100FREFT3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs FMF100FREFT3K01 |
FMF100FBEFFK3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs FMF100FBEFFK3K01 |
MFR100FBEMR3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FBEMR3K01 |
MFR100FTEAV3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FTEAV3K01 |
MFR100FRE52-3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FRE52-3K01 |
MFR100FRE73-3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs MFR100FRE73-3K01 |
FMF100FBEM3K01 | Fixed Resistor, Metal Film, 1W, 3010ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FRE52-3K01 vs FMF100FBEM3K01 |