Part Details for FMFL1015 by Fairview Microwave Inc
Overview of FMFL1015 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFL1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0194
|
Newark | Lowpass Filter Operating From Dc To 7 Ghz With Sma Female Connectors Rohs Compliant: Yes |Fairview Microwave FMFL1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$619.5500 / $760.9200 | Buy Now |
DISTI #
5328-FMFL1015-ND
|
DigiKey | LOWPASS FILTER SMA JACK 7 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$618.6000 | Buy Now |
|
Onlinecomponents.com | Lowpass Filter Operating From DC to 7 GHz With SMA Female Connectors | 0 |
|
$561.3300 / $594.1300 | Buy Now |
DISTI #
77725660
|
Verical | Lowpass Filter Operating From DC to 7 GHz With SMA FemaleConnectors Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$504.0000 / $630.0000 | Buy Now |
DISTI #
FMFL1015
|
Fairview Microwave | Key Specifications, Min Frequency: DC, Max Frequency: 7 GHz, Maximum Insertion Loss: 1.5 dB, Impedance: 50 Ohm, Maximum Power: 6 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. Min Qty: 1 Package Multiple: 1 | 16 |
|
$579.6000 / $630.0000 | Buy Now |